857-054-540-208

Heilind Number:EDA857-054-540-208
Manufacturer:EDAC
Manufacturer Number:857-054-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-540-208

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and top-grade Copper Alloy contacts. With two rows and 54 positions, it offers ample space for seamless board-to-board connections. The .156" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Elevate your PCB connectivity with this essential component.