857-054-542-203

Heilind Number:EDA857-054-542-203
Manufacturer:EDAC
Manufacturer Number:857-054-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-542-203

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a 5A amperage rating and a pitch of .156 inches, it offers reliable performance in demanding applications. The two rows of 54 positions provide ample connectivity options, while the straight mount orientation ensures easy installation onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.