857-054-542-212

Heilind Number:EDA857-054-542-212
Manufacturer:EDAC
Manufacturer Number:857-054-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power delivery at amperages up to 5A. Featuring two rows for efficient PCB connectivity and a pitch of .156 inches, it offers seamless integration into your circuitry. With a total of 54 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Choose this black connector for its high-quality construction and dependable performance in board-to-board setups.