857-054-555-212

Heilind Number:EDA857-054-555-212
Manufacturer:EDAC
Manufacturer Number:857-054-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-555-212

Detailed Description

Enhance your PCB connectivity with our high temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With two rows and a total of 54 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a variety of industrial settings. Its black color and straight mount orientation make it versatile for integration into your PCB setup. Trust in the quality and durability of our Card Edge Connector for seamless and reliable connections.