857-054-556-202

Heilind Number:EDA857-054-556-202
Manufacturer:EDAC
Manufacturer Number:857-054-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures thermal stability and fire resistance. With two rows of copper alloy contacts, it offers a secure and efficient power transmission, suitable for high amperage applications up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 54 available positions allow for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance under extreme conditions. Whether for industrial machinery, telecommunications equipment, or automotive systems, trust in this essential component for seamless connectivity.