857-054-556-207

Heilind Number:EDA857-054-556-207
Manufacturer:EDAC
Manufacturer Number:857-054-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 54 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications in the industrial and automotive sectors. Trust in its quality and durability for seamless board-to-board connections.