857-054-558-202

Heilind Number:EDA857-054-558-202
Manufacturer:EDAC
Manufacturer Number:857-054-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-558-202

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance in demanding environments. With two rows and 54 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications where durability is paramount. The right-angle mount orientation further enhances versatility, making it a perfect choice for Board to Board PCB connections. Trust in our connector to deliver exceptional performance, even in the most challenging conditions. Elevate your connectivity standards with this essential component.