857-054-558-203

Heilind Number:EDA857-054-558-203
Manufacturer:EDAC
Manufacturer Number:857-054-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-558-203

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 5 A, it ensures efficient power transmission, while the copper alloy contacts guarantee secure connectivity. Boasting a double-row configuration with 54 positions and a pitch of .156 inches, this connector offers ample space for your PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our quality connectors for seamless board-to-board PCB connections.