857-054-558-207

Heilind Number:EDA857-054-558-207
Manufacturer:EDAC
Manufacturer Number:857-054-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-558-207

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Engineered for reliability, it features a double-row design with 54 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in harsh environments. Copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment on your PCB. With a right-angle mount orientation, it's perfect for compact installations. Operating seamlessly between -40 to 105°C, this connector is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.