857-054-559-201

Heilind Number:EDA857-054-559-201
Manufacturer:EDAC
Manufacturer Number:857-054-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-559-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation at temperatures ranging from -40 to 105 °C. With a sleek black finish and a right angle mount orientation, it seamlessly integrates into your PCB setup. Featuring two rows of 54 positions each, it offers ample connectivity for your projects. The copper alloy contact material and a pitch of .156 in guarantee efficient transmission of signals. Upgrade your system with this essential component, a must-have in any engineer's toolkit.