857-054-559-212

Heilind Number:EDA857-054-559-212
Manufacturer:EDAC
Manufacturer Number:857-054-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of contacts and a total of 54 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and durability. Elevate your PCB design with this essential component.