857-054-560-212

Heilind Number:EDA857-054-560-212
Manufacturer:EDAC
Manufacturer Number:857-054-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-054-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-054-560-212

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable connectivity even in high temperatures, with an operating range of -40 to 105 °C. Its dual-row design with 54 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. Its straight mount orientation adds versatility to your PCB layouts, making it an essential component for your electronic projects. Trust in our connector's durability and high amperage rating of 5 A, providing peace of mind in critical applications. Elevate your assembly's performance with this essential component.