857-056-400-203

Heilind Number:EDA857-056-400-203
Manufacturer:EDAC
Manufacturer Number:857-056-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-400-203

Detailed Description

Discover a reliable solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at up to 5A. With a pitch of .156 inches and 56 positions spread across two rows, it offers ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and performance. Trust in this connector for secure and stable board-to-board connections in critical applications.