857-056-400-204

Heilind Number:EDA857-056-400-204
Manufacturer:EDAC
Manufacturer Number:857-056-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-400-204

Detailed Description

Upgrade your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a double-row configuration with a total of 56 contact positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. The high-quality Copper Alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.