857-056-420-201

Heilind Number:EDA857-056-420-201
Manufacturer:EDAC
Manufacturer Number:857-056-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-420-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish that adds a touch of sophistication to your setup. With a sturdy housing material made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. Boasting a double-row configuration and a generous 56 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the field of electronics. Elevate your connectivity solutions with this essential component.