857-056-422-207

Heilind Number:EDA857-056-422-207
Manufacturer:EDAC
Manufacturer Number:857-056-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-422-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature scenarios. With a current rating of 5A, it offers robust power delivery. Its copper alloy contacts, arranged in two rows with a pitch of .156 inches, provide secure and efficient connectivity. Boasting 56 positions, this connector facilitates extensive data transfer. The straight mount orientation and compact design make it ideal for PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.