857-056-422-212

Heilind Number:EDA857-056-422-212
Manufacturer:EDAC
Manufacturer Number:857-056-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-422-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature applications. With two rows of 56 positions each, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Whether for data transmission or power supply, trust in the quality and durability of our Card Edge Connector.