857-056-440-204

Heilind Number:EDA857-056-440-204
Manufacturer:EDAC
Manufacturer Number:857-056-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-440-204

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimum performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both style and reliability. Featuring two rows of 56 positions each, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring high performance under extreme conditions. Its straight mount orientation makes installation a breeze, whether for prototyping or production. Upgrade your board-to-board connections with this essential component.