857-056-440-212

Heilind Number:EDA857-056-440-212
Manufacturer:EDAC
Manufacturer Number:857-056-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-440-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. With two rows and 56 positions, it offers ample connectivity for your applications. The Copper Alloy contact material guarantees robust and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you need straight or right-angle mounting, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial and commercial projects. Trust in our premium Card Edge Connector for superior quality and performance.