857-056-455-203

Heilind Number:EDA857-056-455-203
Manufacturer:EDAC
Manufacturer Number:857-056-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-455-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and visual appeal. Featuring two rows of 56 copper alloy contacts, it offers reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a standout choice for any project requiring secure and efficient board-to-board connections. Discover the perfect solution for your PCB needs in our extensive range of products.