857-056-455-204

Heilind Number:EDA857-056-455-204
Manufacturer:EDAC
Manufacturer Number:857-056-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-455-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 56 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material ensures efficient power transmission, with a rated amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Upgrade your board-to-board connections with this essential component.