857-056-455-208

Heilind Number:EDA857-056-455-208
Manufacturer:EDAC
Manufacturer Number:857-056-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-455-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. Its two rows of Copper Alloy contacts provide secure and efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. With a total of 56 positions, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees consistent functionality. Perfect for various applications, from industrial machinery to consumer electronics, this black connector in a straight mount orientation is a versatile choice for your PCB connectivity needs. Elevate your connectivity standards with this high-performance Card Edge Connector.