857-056-456-202

Heilind Number:EDA857-056-456-202
Manufacturer:EDAC
Manufacturer Number:857-056-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-456-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows of 56 positions and a pitch of .156 inches, it offers seamless integration for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its robust construction and high amperage tolerance of 5 A, perfect for demanding industrial settings. Upgrade your connectivity solution with this essential component.