857-056-456-203

Heilind Number:EDA857-056-456-203
Manufacturer:EDAC
Manufacturer Number:857-056-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-456-203

Detailed Description

Enhance your electronics project with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability under high temperatures. With two rows and 56 positions, it offers ample connectivity options for your PCB. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the industry. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board PCB connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.