857-056-456-207

Heilind Number:EDA857-056-456-207
Manufacturer:EDAC
Manufacturer Number:857-056-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-456-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable power transfer even at high temperatures. With 56 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Elevate your connectivity game with this essential component, a testament to our commitment to quality and performance in every detail.