857-056-456-208

Heilind Number:EDA857-056-456-208
Manufacturer:EDAC
Manufacturer Number:857-056-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-456-208

Detailed Description

Enhance the connectivity of your PCBs with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety in high-temperature environments. With two rows and 56 positions, it offers ample space for secure connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it is ideal for various board-to-board applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for seamless and efficient electronic setups.