857-056-458-201

Heilind Number:EDA857-056-458-201
Manufacturer:EDAC
Manufacturer Number:857-056-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-458-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 56 positions, it offers ample connectivity for your project. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is key. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Trust in our Card Edge Connector for seamless board-to-board connections in your designs.