857-056-458-204

Heilind Number:EDA857-056-458-204
Manufacturer:EDAC
Manufacturer Number:857-056-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-458-204

Detailed Description

Enhance the thermal performance and reliability of your electronic connections with our High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring secure and high-quality connectivity. With a total of 56 positions split into two rows, it offers ample space for multiple connections. The right-angle mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this connector for seamless and durable board-to-board connections in your electronic applications.