857-056-458-207

Heilind Number:EDA857-056-458-207
Manufacturer:EDAC
Manufacturer Number:857-056-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-458-207

Detailed Description

Enhance the efficiency and performance of your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With 56 positions spread across two rows, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees secure and stable connections. Its right-angle mount orientation and .156-inch pitch make it suitable for various board-to-board connections, while the wide operating temperature range of -40 to 105 °C ensures seamless functionality in diverse conditions. Upgrade your setup with this essential component, a must-have in any professional or hobbyist electronics toolkit.