857-056-458-208

Heilind Number:EDA857-056-458-208
Manufacturer:EDAC
Manufacturer Number:857-056-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-458-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black design and is built to withstand high temperatures, making it perfect for a wide range of applications. With a current rating of 5 A and housing made of UL 94V-0 Polyphenylene Sulfide, you can trust in its durability and reliability. The dual row, 56-position setup ensures efficient data transfer, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation options, and with an operating temperature range of -40 to 105 °C, it performs flawlessly even in harsh environments. Upgrade your connectivity solutions with this essential component.