857-056-458-212

Heilind Number:EDA857-056-458-212
Manufacturer:EDAC
Manufacturer Number:857-056-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-458-212

Detailed Description

Enhance your board-to-board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a 5 A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 56 positions each, it offers ample connectivity options while the copper alloy contact material ensures reliable signal transmission. The right-angle mount orientation allows for convenient installation, and with a pitch of .156 in and row spacing of .2 in, it's compatible with a wide range of PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Upgrade your connectivity solutions with this essential component.