857-056-459-201

Heilind Number:EDA857-056-459-201
Manufacturer:EDAC
Manufacturer Number:857-056-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-459-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Engineered for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance in demanding environments. With a double-row design and 56 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for efficient PCB assembly, while a pitch of .156 inches and row spacing of .2 inches facilitate precise connections. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications requiring robust and secure board-to-board connections. Elevate your connectivity solutions with this essential component.