857-056-459-203

Heilind Number:EDA857-056-459-203
Manufacturer:EDAC
Manufacturer Number:857-056-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-459-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With two rows and 56 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precision in alignment. Perfect for right-angle mounting, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for applications requiring high performance and resilience. Elevate your PCB connectivity with this essential component.