857-056-459-207

Heilind Number:EDA857-056-459-207
Manufacturer:EDAC
Manufacturer Number:857-056-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-459-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a dual-row configuration and 56 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for space-efficient installation on your board. Operating within a wide temperature range of -40 to 105°C, this connector ensures consistent performance in harsh conditions. Trust in its 5A amperage rating and robust construction for secure and efficient board-to-board connections.