857-056-459-208

Heilind Number:EDA857-056-459-208
Manufacturer:EDAC
Manufacturer Number:857-056-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-459-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row layout with 56 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for PCB applications, its right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp projects.