857-056-459-212

Heilind Number:EDA857-056-459-212
Manufacturer:EDAC
Manufacturer Number:857-056-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-459-212

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in high-temperature environments. With two rows and 56 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for right-angle mounting, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for reliable performance in various applications. Elevate your PCB connectivity with this essential component.