857-056-460-202

Heilind Number:EDA857-056-460-202
Manufacturer:EDAC
Manufacturer Number:857-056-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-460-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector ensures a secure and reliable connection, with a maximum amperage of 5A. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability, while the contact material is copper alloy for efficient conductivity. With two rows and a pitch of .156 inches, it offers 56 positions for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup today with this essential component.