857-056-460-207

Heilind Number:EDA857-056-460-207
Manufacturer:EDAC
Manufacturer Number:857-056-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-460-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 56 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and outdoor applications. Choose this black connector for efficient and secure board-to-board connections. Elevate your electronics with our high-temp Card Edge Connector.