857-056-460-208

Heilind Number:EDA857-056-460-208
Manufacturer:EDAC
Manufacturer Number:857-056-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-460-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in classic black. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme temperatures ranging from -40 to 105 °C. With two rows and 56 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, this connector delivers versatility and stability. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.