857-056-460-212

Heilind Number:EDA857-056-460-212
Manufacturer:EDAC
Manufacturer Number:857-056-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-460-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your circuit board layout. Ideal for board-to-board connections, it houses 56 positions and maintains a straight mount orientation. Built to withstand extreme environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.