857-056-520-201

Heilind Number:EDA857-056-520-201
Manufacturer:EDAC
Manufacturer Number:857-056-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in the most demanding conditions. With an amperage rating of 5A, it provides efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the two-row design with a pitch of .156 inches and row spacing of .2 inches offers versatility for various applications. Boasting 56 positions, this connector facilitates seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse industrial settings. Trust in this essential component for robust and dependable interconnection solutions.