857-056-520-207

Heilind Number:EDA857-056-520-207
Manufacturer:EDAC
Manufacturer Number:857-056-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-520-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double-row design and 56 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the 5A amperage rating meets industry standards. Its .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees seamless functionality even in extreme conditions. Trust in its straight mount orientation for easy installation. Explore our wide range of PCB connectors for seamless board-to-board connectivity solutions.