857-056-520-212

Heilind Number:EDA857-056-520-212
Manufacturer:EDAC
Manufacturer Number:857-056-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-520-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers a total of 56 positions for seamless integration. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation makes installation a breeze. Elevate your PCB connections with this essential component.