857-056-522-201

Heilind Number:EDA857-056-522-201
Manufacturer:EDAC
Manufacturer Number:857-056-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-522-201

Detailed Description

Enhance your high-temperature connectivity needs with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission. Boasting two rows and a total of 56 positions, it offers ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections in your projects.