857-056-522-203

Heilind Number:EDA857-056-522-203
Manufacturer:EDAC
Manufacturer Number:857-056-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-522-203

Detailed Description

Elevate your electronic connections with this high-temp card edge connector, designed for durability and performance in demanding environments. Its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable operation, while the copper alloy contacts guarantee efficient power transmission. With two rows and 56 positions, this connector offers ample connectivity options, and its .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board connections, a crucial component for your electronic projects.