857-056-522-212

Heilind Number:EDA857-056-522-212
Manufacturer:EDAC
Manufacturer Number:857-056-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-522-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Featuring durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees reliable performance even in extreme environments. With two rows of 56 positions, it offers ample connectivity for your PCB needs. Crafted with Copper Alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our high-quality connector for seamless board-to-board connections.