857-056-524-212

Heilind Number:EDA857-056-524-212
Manufacturer:EDAC
Manufacturer Number:857-056-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our durable Black High Temp Card Edge Connector. Designed for optimal performance, this two-row connector features 56 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust this essential component for seamless and robust connectivity in your projects.