857-056-540-201

Heilind Number:EDA857-056-540-201
Manufacturer:EDAC
Manufacturer Number:857-056-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance even in extreme environments. With two rows and a total of 56 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs. Whether you're working on industrial machinery or high-tech electronics, trust in this essential component for seamless board-to-board connections. Elevate your connectivity game with our Card Edge Connector – the perfect choice for performance and reliability.