857-056-540-203

Heilind Number:EDA857-056-540-203
Manufacturer:EDAC
Manufacturer Number:857-056-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 56 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and stability are paramount. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this Black Card Edge Connector to deliver consistent performance, even in the most challenging conditions.