857-056-542-202

Heilind Number:EDA857-056-542-202
Manufacturer:EDAC
Manufacturer Number:857-056-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-056-542-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-056-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a sleek black design. With an amperage rating of 5 A, this connector is built for high-performance applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand extreme temperatures ranging from -40 to 105 °C. Featuring two rows and 56 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its straight mount orientation provides easy installation. Perfect for demanding environments, this connector is a vital component for your electronic projects.